
U5244-000002-.14BG | |
|---|---|
DigiKey Part Number | 223-1673-ND |
Manufacturer | |
Manufacturer Product Number | U5244-000002-.14BG |
Description | SENSOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.03PSI (14kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 6.09PSI (42kPa) |
Operating Pressure 2.03PSI (14kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 1 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 253,98000 Kč | 4 253,98 Kč |
| 5 | 3 972,52800 Kč | 19 862,64 Kč |
| 10 | 3 867,76900 Kč | 38 677,69 Kč |
| 30 | 3 719,24967 Kč | 111 577,49 Kč |
| 50 | 3 656,82260 Kč | 182 841,13 Kč |
| Unit Price without VAT: | 4 253,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 147,31580 Kč |


