
SG1-120-3 | |
|---|---|
DigiKey Part Number | 223-1655-ND |
Manufacturer | |
Manufacturer Product Number | SG1-120-3 |
Description | SENSOR LINEAR 3048MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 3048mm (0 ~ 120") | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 30V | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 164,92000 Kč | 11 164,92 Kč |
| 5 | 10 534,76800 Kč | 52 673,84 Kč |
| 10 | 10 300,48100 Kč | 103 004,81 Kč |
| Unit Price without VAT: | 11 164,92000 Kč |
|---|---|
| Unit Price with VAT: | 13 509,55320 Kč |



