
SG1-120-2 | |
|---|---|
DigiKey Part Number | 223-1654-ND |
Manufacturer | |
Manufacturer Product Number | SG1-120-2 |
Description | SENSOR LINEAR 3048MM WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Wire Leads |
Datasheet | Datasheet |
Category | Actuator Type String Potentiometer |
Manufacturer TE Connectivity Measurement Specialties | Resistance 10 kOhms |
Series | Resistance Tolerance ±10% |
Packaging Box | Voltage - Supply 30V |
Part Status Active | Mounting Type Custom |
For Measuring Linear Position | Termination Style Wire Leads |
Technology Resistive | Operating Temperature -40°C ~ 70°C |
Linear Range 0 ~ 3048mm (0 ~ 120") | Package / Case Box with Connector |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 159,79000 Kč | 14 159,79 Kč |
| Unit Price without VAT: | 14 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 17 133,34590 Kč |


