
R-10224-16 | |
|---|---|
DigiKey Part Number | 223-1629-ND |
Manufacturer | |
Manufacturer Product Number | R-10224-16 |
Description | SENSOR RTD 100OHM PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.5% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 220°C | |
Termination | Wire Leads | |
Accuracy | ±0.5% | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 592,45000 Kč | 1 592,45 Kč |
| 5 | 1 472,89000 Kč | 7 364,45 Kč |
| 10 | 1 428,58400 Kč | 14 285,84 Kč |
| 25 | 1 375,75480 Kč | 34 393,87 Kč |
| 50 | 1 339,71060 Kč | 66 985,53 Kč |
| 100 | 1 306,71170 Kč | 130 671,17 Kč |
| Unit Price without VAT: | 1 592,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 926,86450 Kč |


