


NB-PTCO-035 | |
|---|---|
DigiKey Part Number | 223-1793-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-035 |
Description | SENSOR RTD 1KOHM 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 500 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 5 | 116,53800 Kč | 582,69 Kč |
| 10 | 111,58300 Kč | 1 115,83 Kč |
| 25 | 105,67040 Kč | 2 641,76 Kč |
| 50 | 101,64300 Kč | 5 082,15 Kč |
| 100 | 97,95780 Kč | 9 795,78 Kč |
| 500 | 90,55598 Kč | 45 277,99 Kč |
| 1 000 | 87,80545 Kč | 87 805,45 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |





