
M7139-200PG-500000 | |
|---|---|
DigiKey Part Number | 223-1143-ND |
Manufacturer | |
Manufacturer Product Number | M7139-200PG-500000 |
Description | SENSOR 200PSI 1/4NPT W/CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 400PSI (2757.9kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 493,16000 Kč | 2 493,16 Kč |
| 5 | 2 317,18400 Kč | 11 585,92 Kč |
| 20 | 2 192,23100 Kč | 43 844,62 Kč |
| 40 | 2 137,56950 Kč | 85 502,78 Kč |
| 60 | 2 107,76450 Kč | 126 465,87 Kč |
| 100 | 2 072,30510 Kč | 207 230,51 Kč |
| Unit Price without VAT: | 2 493,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 016,72360 Kč |




