
M5852-000005-500PG | |
|---|---|
DigiKey Part Number | 223-1827-ND |
Manufacturer | |
Manufacturer Product Number | M5852-000005-500PG |
Description | PRESSURE SENSOR 500PSI GAUGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 12V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable 4' |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 500PSI (3447.38kPa) | Package / Case Cylinder, Metal |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7 076,62000 Kč | 70 766,20 Kč |
| Unit Price without VAT: | 7 076,62000 Kč |
|---|---|
| Unit Price with VAT: | 8 562,71020 Kč |

