
M5851-000005-250PG | |
|---|---|
DigiKey Part Number | 223-1830-ND |
Manufacturer | |
Manufacturer Product Number | M5851-000005-250PG |
Description | PRESSURE SENSOR 250PSI GAUGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 12V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable 2' |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 250PSI (1723.69kPa) | Package / Case Cylinder, Metal |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7 005,46825 Kč | 280 218,73 Kč |
| Unit Price without VAT: | 7 005,46825 Kč |
|---|---|
| Unit Price with VAT: | 8 476,61658 Kč |

