
M5842-000005-10KPG | |
|---|---|
DigiKey Part Number | 223-1828-ND |
Manufacturer | |
Manufacturer Product Number | M5842-000005-10KPG |
Description | PRESSURE SENSOR 10K PSI GAUGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10000PSI (68947.57kPa) Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable 4' |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 10000PSI (68947.57kPa) | Package / Case Cylinder, Metal |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7 372,50300 Kč | 73 725,03 Kč |
| Unit Price without VAT: | 7 372,50300 Kč |
|---|---|
| Unit Price with VAT: | 8 920,72863 Kč |

