
M5251-000005-050PG | |
|---|---|
DigiKey Part Number | 223-1741-ND |
Manufacturer | |
Manufacturer Product Number | M5251-000005-050PG |
Description | TRANSDUCER 4-20MA 50PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Vented Gauge | Maximum Pressure 100PSI (689.48kPa) |
Operating Pressure 50PSI (344.74kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 466,56000 Kč | 3 466,56 Kč |
| 5 | 3 230,45800 Kč | 16 152,29 Kč |
| 10 | 3 142,58200 Kč | 31 425,82 Kč |
| 40 | 2 988,16775 Kč | 119 526,71 Kč |
| Unit Price without VAT: | 3 466,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 194,53760 Kč |


