
M5244-000004-01KPG | |
|---|---|
DigiKey Part Number | 223-1737-ND |
Manufacturer | |
Manufacturer Product Number | M5244-000004-01KPG |
Description | TRANSDUCER 1-5VDC 1000PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 7/16" (11.11mm) UNF 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - 7/16" (11.11mm) UNF |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 2000PSI (13789.51kPa) |
Operating Pressure 1000PSI (6894.76kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 1 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 395,17000 Kč | 3 395,17 Kč |
| 5 | 3 163,13800 Kč | 15 815,69 Kč |
| 10 | 3 076,83700 Kč | 30 768,37 Kč |
| 40 | 2 925,15800 Kč | 117 006,32 Kč |
| Unit Price without VAT: | 3 395,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 108,15570 Kč |


