


M3021-000005-05KPG | |
---|---|
DigiKey Part Number | 223-1247-ND |
Manufacturer | |
Manufacturer Product Number | M3021-000005-05KPG |
Description | TRANSDUCER 0-100MV 5000# PRES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV (5V) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5000PSI (34473.79kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (5V) | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 10000PSI (68947.57kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 912,82000 Kč | 1 912,82 Kč |
5 | 1 772,88200 Kč | 8 864,41 Kč |
10 | 1 721,01600 Kč | 17 210,16 Kč |
40 | 1 630,09850 Kč | 65 203,94 Kč |
80 | 1 590,32100 Kč | 127 225,68 Kč |
120 | 1 568,63442 Kč | 188 236,13 Kč |
Unit Price without VAT: | 1 912,82000 Kč |
---|---|
Unit Price with VAT: | 2 314,51220 Kč |