
LS804-31 | |
|---|---|
DigiKey Part Number | 223-LS804-31-ND |
Manufacturer | |
Manufacturer Product Number | LS804-31 |
Description | SEN LVL LIQ SWITCH SPDT/NC/NO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPDT-NC/NO Output Male 1/2" (12.7mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPDT-NC/NO | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.65 | |
Switch Actuation Level | - | |
Mounting Type | Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -30°C ~ 110°C | |
Voltage Rating | 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,51000 Kč | 490,51 Kč |
| 5 | 447,25800 Kč | 2 236,29 Kč |
| 10 | 431,21500 Kč | 4 312,15 Kč |
| 25 | 412,04800 Kč | 10 301,20 Kč |
| 50 | 398,96200 Kč | 19 948,10 Kč |
| 100 | 386,97210 Kč | 38 697,21 Kč |
| 500 | 362,85594 Kč | 181 427,97 Kč |
| Unit Price without VAT: | 490,51000 Kč |
|---|---|
| Unit Price with VAT: | 593,51710 Kč |




