
PLS-092A-3PPH | |
|---|---|
DigiKey Part Number | 2010-1067-ND |
Manufacturer | |
Manufacturer Product Number | PLS-092A-3PPH |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Panel Mount, M16 Thread |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer PIC GmbH | Switch Actuation Level 2.126" (54mm) |
Packaging Bulk | Mounting Type Panel Mount, M16 Thread |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -20°C ~ 65°C |
Output Type Switch | Voltage Rating 200V |
Output Configuration SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,18000 Kč | 131,18 Kč |
| 5 | 118,04200 Kč | 590,21 Kč |
| 10 | 113,16200 Kč | 1 131,62 Kč |
| 25 | 107,33080 Kč | 2 683,27 Kč |
| 50 | 103,33900 Kč | 5 166,95 Kč |
| 100 | 99,68300 Kč | 9 968,30 Kč |
| 500 | 92,32104 Kč | 46 160,52 Kč |
| 1 000 | 89,57729 Kč | 89 577,29 Kč |
| Unit Price without VAT: | 131,18000 Kč |
|---|---|
| Unit Price with VAT: | 158,72780 Kč |





