Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16 Thread
TE Connectivity’s Liquid Level Switches
Float Sensors/Liquid Level Sensors | Datasheet Preview

LDS309-11N

DigiKey Part Number
223-20017612-31-ND
Manufacturer
Manufacturer Product Number
LDS309-11N
Description
SENSOR LEVEL LIQ SWITCH SPST/NO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16 Thread
Datasheet
 Datasheet
EDA/CAD Models
LDS309-11N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NO
Current
1 A
Switch Actuation Level
-
Mounting Type
Panel Mount, M16 Thread
Material - Housing & Prism
Nylon
Operating Temperature
-30°C ~ 105°C
Voltage Rating
200V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1637,50000 Kč637,50 Kč
5582,98800 Kč2 914,94 Kč
10562,78800 Kč5 627,88 Kč
25538,67440 Kč13 466,86 Kč
50522,19920 Kč26 109,96 Kč
100507,10380 Kč50 710,38 Kč
Manufacturers Standard Package
Unit Price without VAT:637,50000 Kč
Unit Price with VAT:771,37500 Kč