


GAG22K7MCD419 | |
|---|---|
DigiKey Part Number | 223-1558-ND |
Manufacturer | |
Manufacturer Product Number | GAG22K7MCD419 |
Description | THERMISTOR NTC EAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±15% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3499K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 70°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 769,29000 Kč | 1 769,29 Kč |
| 5 | 1 637,04600 Kč | 8 185,23 Kč |
| 10 | 1 587,89000 Kč | 15 878,90 Kč |
| 25 | 1 529,15000 Kč | 38 228,75 Kč |
| 50 | 1 488,99760 Kč | 74 449,88 Kč |
| 100 | 1 452,17340 Kč | 145 217,34 Kč |
| Unit Price without VAT: | 1 769,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 140,84090 Kč |




