


GA100K6MCD1 | |
|---|---|
DigiKey Part Number | 223-1536-ND |
Manufacturer | |
Manufacturer Product Number | GA100K6MCD1 |
Description | THERM NTC 100KOHM 4261K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4261K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 5.87" (149.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,77000 Kč | 693,77 Kč |
| 5 | 635,14800 Kč | 3 175,74 Kč |
| 10 | 613,37300 Kč | 6 133,73 Kč |
| 25 | 587,40640 Kč | 14 685,16 Kč |
| 50 | 569,65900 Kč | 28 482,95 Kč |
| 100 | 553,39810 Kč | 55 339,81 Kč |
| Unit Price without VAT: | 693,77000 Kč |
|---|---|
| Unit Price with VAT: | 839,46170 Kč |




