


EB1UM-00000P-05KPA | |
|---|---|
DigiKey Part Number | 223-1522-ND |
Manufacturer | |
Manufacturer Product Number | EB1UM-00000P-05KPA |
Description | SENSOR PRESSURE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Absolute Male - M10 x 1 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - M10 x 1 |
Packaging Box | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Wire Leads |
Pressure Type Absolute | Maximum Pressure 10000PSI (68947.57kPa) |
Operating Pressure 5000PSI (34473.79kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 112,89000 Kč | 15 112,89 Kč |
| 5 | 14 283,09200 Kč | 71 415,46 Kč |
| 10 | 13 973,89600 Kč | 139 738,96 Kč |
| Unit Price without VAT: | 15 112,89000 Kč |
|---|---|
| Unit Price with VAT: | 18 286,59690 Kč |

