86-100A-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86-100A-C

DigiKey Part Number
MSP6924-ND
Manufacturer
Manufacturer Product Number
86-100A-C
Description
SENSOR 100PSIA 0.1V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 100 mV Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 590,12000 Kč1 590,12 Kč
51 470,42600 Kč7 352,13 Kč
101 426,11600 Kč14 261,16 Kč
301 363,49267 Kč40 904,78 Kč
601 328,27600 Kč79 696,56 Kč
1201 296,03450 Kč155 524,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 590,12000 Kč
Unit Price with VAT:1 924,04520 Kč