
85-100A-8R | |
|---|---|
DigiKey Part Number | 223-1464-5-ND |
Manufacturer | |
Manufacturer Product Number | 85-100A-8R |
Description | SENSOR PRESSURE ABSOLUTE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 045,43000 Kč | 2 045,43 Kč |
| 5 | 1 896,94200 Kč | 9 484,71 Kč |
| 16 | 1 807,26063 Kč | 28 916,17 Kč |
| 32 | 1 759,83906 Kč | 56 314,85 Kč |
| 64 | 1 716,42031 Kč | 109 850,90 Kč |
| 112 | 1 684,05446 Kč | 188 614,10 Kč |
| Unit Price without VAT: | 2 045,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 474,97030 Kč |



