Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 100 mV Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85-100A-0R

DigiKey Part Number
223-1461-5-ND
Manufacturer
Manufacturer Product Number
85-100A-0R
Description
SENSOR PRESSURE ABSOLUTE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 100 mV Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 933,50000 Kč1 933,50 Kč
51 790,79400 Kč8 953,97 Kč
161 704,25000 Kč27 268,00 Kč
321 658,38281 Kč53 068,25 Kč
641 616,32438 Kč103 444,76 Kč
1121 584,94027 Kč177 513,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 933,50000 Kč
Unit Price with VAT:2 339,53500 Kč