32.81' (10.00m) Power Cord Black IEC 62196-3 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106962

DigiKey Part Number
277-1106962-ND
Manufacturer
Manufacturer Product Number
1106962
Description
EV-T2M4CC-DC200A-10M50ESBK11
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32.81' (10.00m) Power Cord Black IEC 62196-3 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1106962 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
IEC 62196-3 (Type 2)
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
1/0 AWG, 4 AWG, 18 AWG
Shielding
Unshielded
Length
32.81' (10.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
30VAC, 1000VDC
Current Rating (Amps)
2A, 200A
Operating Temperature
-30°C ~ 40°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 096,84000 Kč19 096,84 Kč
Manufacturers Standard Package
Unit Price without VAT:19 096,84000 Kč
Unit Price with VAT:23 107,17640 Kč