805-0500 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 101
Unit Price: 795,73000 Kč
Datasheet
Accelerometer Z Axis ±500g 0.3Hz ~ 12kHz TO-5-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805-0500

DigiKey Part Number
356-1105-ND
Manufacturer
Manufacturer Product Number
805-0500
Description
ACCELEROMETER 500G IEPE TO5-3
Customer Reference
Detailed Description
Accelerometer Z Axis ±500g 0.3Hz ~ 12kHz TO-5-3
Datasheet
 Datasheet
EDA/CAD Models
805-0500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Analog
Axis
Z
Acceleration Range
±500g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
10
Bandwidth
0.3Hz ~ 12kHz
Output Type
IEPE
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes