
4515-DS5A004DP | |
|---|---|
DigiKey Part Number | 223-4515-DS5A004DP-ND |
Manufacturer | |
Manufacturer Product Number | 4515-DS5A004DP |
Description | PRESS XDCR,ANALOG,INH20 RANGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.14PSI (1kPa) Differential Male - 0.14" (3.5mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | 4515-DS5A004DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.14PSI (1kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.14" (3.5mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 454,32000 Kč | 1 454,32 Kč |
| 5 | 1 342,61200 Kč | 6 713,06 Kč |
| 10 | 1 301,16200 Kč | 13 011,62 Kč |
| 30 | 1 242,41667 Kč | 37 272,50 Kč |
| 50 | 1 217,74540 Kč | 60 887,27 Kč |
| 100 | 1 186,70410 Kč | 118 670,41 Kč |
| Unit Price without VAT: | 1 454,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 759,72720 Kč |


