
4515-DS5A002DP | |
|---|---|
DigiKey Part Number | 223-1122-ND |
Manufacturer | |
Manufacturer Product Number | 4515-DS5A002DP |
Description | SENSOR 0.07PSID 0.14" 4.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | 4515-DS5A002DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.14" (3.56mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,62000 Kč | 1 418,62 Kč |
| 5 | 1 312,25000 Kč | 6 561,25 Kč |
| 10 | 1 272,58400 Kč | 12 725,84 Kč |
| 30 | 1 260,81800 Kč | 37 824,54 Kč |
| Unit Price without VAT: | 1 418,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,53020 Kč |


