
325540009-00 | |
|---|---|
DigiKey Part Number | 223-1420-5-ND |
Manufacturer | |
Manufacturer Product Number | 325540009-00 |
Description | SENSOR 15.95PSIA 16BIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) Absolute 16 b 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | 325540009-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) | |
Output Type | SPI | |
Output | 16 b | |
Accuracy | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,12000 Kč | 535,12 Kč |
| 5 | 488,50600 Kč | 2 442,53 Kč |
| 10 | 471,27900 Kč | 4 712,79 Kč |
| 25 | 450,78600 Kč | 11 269,65 Kč |
| 80 | 428,03313 Kč | 34 242,65 Kč |
| 160 | 416,01025 Kč | 66 561,64 Kč |
| Unit Price without VAT: | 535,12000 Kč |
|---|---|
| Unit Price with VAT: | 647,49520 Kč |


