Pressure Sensor 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) Absolute 16 b Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325534009-50

DigiKey Part Number
223-1100-2-ND - Tape & Reel (TR)
223-1100-1-ND - Cut Tape (CT)
223-1100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
325534009-50
Description
SENSOR 15.95PSIA 16BIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) Absolute 16 b Module
Datasheet
 Datasheet
EDA/CAD Models
325534009-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
0.15PSI ~ 15.95PSI (1kPa ~ 110kPa)
Output Type
SPI
Output
16 b
Accuracy
±0.022PSI (±0.15kPa)
Voltage - Supply
2.2V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1866,38000 Kč866,38 Kč
5796,70600 Kč3 983,53 Kč
10770,77400 Kč7 707,74 Kč
25739,73440 Kč18 493,36 Kč
50734,74520 Kč36 737,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000626,35165 Kč626 351,65 Kč
Manufacturers Standard Package
Unit Price without VAT:866,38000 Kč
Unit Price with VAT:1 048,31980 Kč