Pressure Sensor 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) Absolute 16 b 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325534009-00

DigiKey Part Number
223-1416-ND
Manufacturer
Manufacturer Product Number
325534009-00
Description
SENSOR 15.95PSIA 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI ~ 15.95PSI (1kPa ~ 110kPa) Absolute 16 b 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
0.15PSI ~ 15.95PSI (1kPa ~ 110kPa)
Output Type
SPI
Output
16 b
Accuracy
-
Voltage - Supply
2.2V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1844,33000 Kč844,33 Kč
5774,70000 Kč3 873,50 Kč
10748,87300 Kč7 488,73 Kč
25718,01400 Kč17 950,35 Kč
50696,94880 Kč34 847,44 Kč
100677,63280 Kč67 763,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:844,33000 Kč
Unit Price with VAT:1 021,63930 Kč