
20031062-40 | |
|---|---|
DigiKey Part Number | 223-20031062-40-ND |
Manufacturer | |
Manufacturer Product Number | 20031062-40 |
Description | 6511N-NX BLE ABS 2BAR NPT W/ BAT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Absolute Male - 1/4" (6.35mm) NPT 16 b |
Datasheet | Datasheet |
Category | Output 16 b |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.1% |
Packaging Bulk | Voltage - Supply 3.6V |
Part Status Active | Port Size Male - 1/4" (6.35mm) NPT |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Absolute | Maximum Pressure 87.02PSI (600kPa) |
Operating Pressure 29.01PSI (200kPa) | Operating Temperature -30°C ~ 75°C |
Output Type Bluetooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7 050,75000 Kč | 70 507,50 Kč |
| Unit Price without VAT: | 7 050,75000 Kč |
|---|---|
| Unit Price with VAT: | 8 531,40750 Kč |

