
20026680-48 | |
|---|---|
DigiKey Part Number | 223-20026680-48-ND |
Manufacturer | |
Manufacturer Product Number | 20026680-48 |
Description | 6511N-NX BLE ABS 35BAR BSP W/BAT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Male - 1/4" (6.35mm) BSPP Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 20026680-48 Models |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 1500PSI (10342.14kPa) |
Pressure Type Absolute | Operating Temperature -30°C ~ 75°C |
Operating Pressure 500PSI (3447.38kPa) | Package / Case Cylinder, Threaded |
Output Type Bluetooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 691,99000 Kč | 7 691,99 Kč |
| 5 | 7 224,74000 Kč | 36 123,70 Kč |
| 10 | 7 050,75000 Kč | 70 507,50 Kč |
| 30 | 6 803,96100 Kč | 204 118,83 Kč |
| Unit Price without VAT: | 7 691,99000 Kč |
|---|---|
| Unit Price with VAT: | 9 307,30790 Kč |

