
20023435-57 | |
|---|---|
DigiKey Part Number | 223-20023435-57-ND |
Manufacturer | |
Manufacturer Product Number | 20023435-57 |
Description | 6911N-NX LORA 868MHZ EU AB 350B |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Absolute Male - 1/4" (6.35mm) BSPP Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 20023435-57 Models |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 15000PSI (103421.36kPa) |
Pressure Type Absolute | Operating Temperature -30°C ~ 75°C |
Operating Pressure 5000PSI (34473.79kPa) | Package / Case Cylinder, Threaded |
Output Type LoRaWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 075,41000 Kč | 8 075,41 Kč |
| 5 | 7 588,42600 Kč | 37 942,13 Kč |
| 10 | 7 407,10700 Kč | 74 071,07 Kč |
| Unit Price without VAT: | 8 075,41000 Kč |
|---|---|
| Unit Price with VAT: | 9 771,24610 Kč |

