
20023435-52 | |
|---|---|
DigiKey Part Number | 223-20023435-52-ND |
Manufacturer | |
Manufacturer Product Number | 20023435-52 |
Description | 6911N-EX LORA 868MHZ EU AB 20B N |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 20023435-52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | LoRaWAN | |
Output | - | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 900PSI (6205.28kPa) | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 458,26000 Kč | 8 458,26 Kč |
| 5 | 7 960,91600 Kč | 39 804,58 Kč |
| 10 | 7 776,15900 Kč | 77 761,59 Kč |
| Unit Price without VAT: | 8 458,26000 Kč |
|---|---|
| Unit Price with VAT: | 10 234,49460 Kč |


