
02560993-000 | |
|---|---|
DigiKey Part Number | 223-1851-ND |
Manufacturer | |
Manufacturer Product Number | 02560993-000 |
Description | SENSOR LVDT DC-SE SERIES 0-25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.4mm General Purpose -25°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | 25.4mm | |
Size / Dimension | 175mm | |
Features | General Purpose | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 159,16000 Kč | 9 159,16 Kč |
| 5 | 8 627,16200 Kč | 43 135,81 Kč |
| 10 | 8 429,42200 Kč | 84 294,22 Kč |
| Unit Price without VAT: | 9 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 11 082,58360 Kč |







