02560542-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02560542-000

DigiKey Part Number
223-1849-ND
Manufacturer
Manufacturer Product Number
02560542-000
Description
SENSOR LVDT E SERIES ECON 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
±5.08mm Economical -55°C ~ 95°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Linear Range
±5.08mm
Size / Dimension
57.2mm
Features
Economical
Operating Temperature
-55°C ~ 95°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 816,28000 Kč2 816,28 Kč
52 621,02000 Kč13 105,10 Kč
102 548,56600 Kč25 485,66 Kč
302 446,12233 Kč73 383,67 Kč
502 403,15220 Kč120 157,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 816,28000 Kč
Unit Price with VAT:3 407,69880 Kč