rxm-gnss-gm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXM-GNSS-GM-T

DigiKey Part Number
RXM-GNSS-GM-TTR-ND - Tape & Reel (TR)
RXM-GNSS-GM-TCT-ND - Cut Tape (CT)
RXM-GNSS-GM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RXM-GNSS-GM-T
Description
RF RX GNSS 1.575/1.602GHZ MODULE
Customer Reference
Detailed Description
GM RF Receiver GNSS, GPS 1.575GHz, 1.602GHz -161dB PCB, Surface Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz, 1.602GHz
Sensitivity
-161dB
Data Rate (Max)
-
Modulation or Protocol
GNSS, GPS
Applications
Fleet Management, Location, Navigation, Tracking
Current - Receiving
16mA
Data Interface
UART
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3V ~ 4.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SMD Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 236,06000 Kč1 236,06 Kč
101 131,64800 Kč11 316,48 Kč
251 079,23360 Kč26 980,84 Kč
1001 027,24210 Kč102 724,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000878,83750 Kč878 837,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 236,06000 Kč
Unit Price with VAT:1 495,63260 Kč