


RXM-315-KH3 | |
|---|---|
DigiKey Part Number | RXM-315-KH3-ND |
Manufacturer | |
Manufacturer Product Number | RXM-315-KH3 |
Description | RF RCVR ASK/OOK 315MHZ MODULE |
Customer Reference | |
Detailed Description | KH3 RF Receiver ASK, OOK 315MHz -112dBm Castellation Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 315MHz | |
Sensitivity | -112dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, OOK | |
Applications | Home/Industrial Automation, Lighting, Remote Control, RKE | |
Current - Receiving | 5.2mA | |
Data Interface | Parallel | |
Memory Size | - | |
Antenna Connector | Castellation | |
Features | Integrated Remote Control Decoder | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 31-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,29000 Kč | 456,29 Kč |
| Unit Price without VAT: | 456,29000 Kč |
|---|---|
| Unit Price with VAT: | 552,11090 Kč |


