
RXD-418-KH | |
|---|---|
DigiKey Part Number | RXD-418-KH-ND |
Manufacturer | |
Manufacturer Product Number | RXD-418-KH |
Description | RF RECEIVER ASK/OOK 418MHZ |
Customer Reference | |
Detailed Description | KH RF Receiver ASK, OOK 418MHz -102dBm 5kbps PCB, Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 418MHz | |
Sensitivity | -102dBm | |
Data Rate (Max) | 5kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | Garage Openers, RKE, Security Alarms | |
Current - Receiving | 7mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | Built-in Remote Control Decoder | |
Voltage - Supply | 2.7V ~ 4.2V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD, No Lead | |
Supplier Device Package | - |

