Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSI-SGFB-300-UFFR

DigiKey Part Number
CSI-SGFB-300-UFFR-ND
Manufacturer
Manufacturer Product Number
CSI-SGFB-300-UFFR
Description
COAX CBL U.FL TO SMA 11.8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSI-SGFB-300-UFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
250128,61276 Kč32 153,19 Kč
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč
Alternate Length
COAX CBL U.FL TO SMA 3.9"
In-Stock: 3527
Unit Price: 122,42000 Kč
COAX CBL U.FL TO SMA 7.8"
In-Stock: 1764
Unit Price: 129,77000 Kč