CSI-RGFB-300-UFFR-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TE Connectivity Linx
In Stock: 0
Unit Price: 118,18000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 152,66400 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 259
Unit Price: 142,31000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 26
Unit Price: 198,91000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 183,09280 Kč
Datasheet
CSI-RGFB-ccc-UFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSI-RGFB-300-UFFR-B

DigiKey Part Number
CSI-RGFB-300-UFFR-B-ND
Manufacturer
Manufacturer Product Number
CSI-RGFB-300-UFFR-B
Description
COAX CBL U.FL TO RP-SMA 11.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Style
U.FL (UMCC) to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
COAX CBL U.FL TO RP-SMA 3.9"
In-Stock: 0
Unit Price:
COAX CBL U.FL TO RP-SMA 7.8"
In-Stock: 0
Unit Price: