Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSI-RGFE-300-UFFR

DigiKey Part Number
CSI-RGFE-300-UFFR-ND
Manufacturer
Manufacturer Product Number
CSI-RGFE-300-UFFR
Description
COAX CBL U.FL TO RP-SMA 11.8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSI-RGFE-300-UFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
TE Connectivity Linx
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
11.811" (300.00mm)
Style
U.FL (UMCC) to RP-SMA
Cable Type
1.13mm OD Coaxial Cable
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Panel Mount
Color
Gray
1st Connector Mounting Feature
Bulkhead - Rear Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500191,42012 Kč95 710,06 Kč
Manufacturers Standard Package
Unit Price without VAT:191,42012 Kč
Unit Price with VAT:231,61835 Kč
Alternate Length
COAX CBL U.FL TO RP-SMA 3.9"
In-Stock: 1885
Unit Price: 143,07000 Kč
COAX CBL U.FL TO RP-SMA 7.8"
In-Stock: 1214
Unit Price: 153,71000 Kč