CONREVSMA013.062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONREVSMA013.062

DigiKey Part Number
CONREVSMA013.062-ND
Manufacturer
Manufacturer Product Number
CONREVSMA013.062
Description
CONN RPSMA PLG STR 50OHM EDGEMNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Plug, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
CONREVSMA013.062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 704
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1199,74000 Kč199,74 Kč
10185,17300 Kč1 851,73 Kč
25178,09920 Kč4 452,48 Kč
100170,60920 Kč17 060,92 Kč
250155,21360 Kč38 803,40 Kč
500138,98492 Kč69 492,46 Kč
1 000132,63825 Kč132 638,25 Kč
Manufacturers Standard Package
Unit Price without VAT:199,74000 Kč
Unit Price with VAT:241,68540 Kč