RP-SMA Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP-SMA Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch Solder
CONREVSMA003.062
CONREVSMA003.062

CONREVSMA003.062

DigiKey Part Number
CONREVSMA003.062-ND
Manufacturer
Manufacturer Product Number
CONREVSMA003.062
Description
CONN RPSMA RCPT STR 50OHM EDGEMT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
CONREVSMA003.062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 331
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,76000 Kč192,76 Kč
10182,47300 Kč1 824,73 Kč
25173,44360 Kč4 336,09 Kč
100157,69500 Kč15 769,50 Kč
250152,02552 Kč38 006,38 Kč
500138,79762 Kč69 398,81 Kč
1 000130,18760 Kč130 187,60 Kč
Manufacturers Standard Package
Unit Price without VAT:192,76000 Kč
Unit Price with VAT:233,23960 Kč