
CONMMCX013-T | |
|---|---|
DigiKey Part Number | 343-CONMMCX013-TTR-ND - Tape & Reel (TR) 343-CONMMCX013-TCT-ND - Cut Tape (CT) 343-CONMMCX013-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONMMCX013-T |
Description | CONN MMCX JACK STR 50OHM EDGE MN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMMCX013-T Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 8.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 62,73153 Kč | 125 463,06 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |




