Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT-HLD-012-SMT-TR

DigiKey Part Number
BAT-HLD-012-SMTTR-ND - Tape & Reel (TR)
BAT-HLD-012-SMTCT-ND - Cut Tape (CT)
BAT-HLD-012-SMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT-HLD-012-SMT-TR
Description
BATTERY RETAINER COIN 12MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BAT-HLD-012-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
1216, 1225
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.140" (3.55mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,65908 Kč9 659,08 Kč
2 0009,23912 Kč18 478,24 Kč
5 0008,92415 Kč44 620,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč