
ANT-W63-FPC-SAH50M4 | |
|---|---|
DigiKey Part Number | 343-ANT-W63-FPC-SAH50M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-FPC-SAH50M4 |
Description | ANT WIFI6/6E FPC SQR 50MM MHF4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™ Flat Patch I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-FPC-SAH50M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5225GHz, 6.5375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.4, 3.4 | |
Return Loss | - | |
Gain | 0.6dBi, 7.2dBi, 6.3dBi | |
Power - Max | 2 W | |
Features | Cable - 50mm | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | 802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,20000 Kč | 103,20 Kč |
| 10 | 79,04200 Kč | 790,42 Kč |
| 25 | 72,99560 Kč | 1 824,89 Kč |
| 100 | 66,36070 Kč | 6 636,07 Kč |
| 250 | 63,19864 Kč | 15 799,66 Kč |
| Unit Price without VAT: | 103,20000 Kč |
|---|---|
| Unit Price with VAT: | 124,87200 Kč |


