
ANT-W63-FPC-SH100M4 | |
|---|---|
DigiKey Part Number | 343-ANT-W63-FPC-SH100M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-FPC-SH100M4 |
Description | ANT WIFI6 FPC 25X20 100MM MHF4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™ Flat Patch I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-FPC-SH100M4 Models |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 1.5, 1.6, 1.8 |
Series | Gain 4.7dBi, 7.8dBi, 8.5dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination I-PEX MHF4 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz, 5.5225GHz, 6.5375GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz | Applications 802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™ |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,50000 Kč | 75,50 Kč |
| 10 | 72,99400 Kč | 729,94 Kč |
| 25 | 69,65720 Kč | 1 741,43 Kč |
| 100 | 66,52900 Kč | 6 652,90 Kč |
| 250 | 62,77504 Kč | 15 693,76 Kč |
| 500 | 60,27240 Kč | 30 136,20 Kč |
| 1 000 | 57,35304 Kč | 57 353,04 Kč |
| Unit Price without VAT: | 75,50000 Kč |
|---|---|
| Unit Price with VAT: | 91,35500 Kč |



