
ANT-DB1-WRT-UFL-100 | |
|---|---|
DigiKey Part Number | 343-ANT-DB1-WRT-UFL-100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-WRT-UFL-100 |
Description | RF ANT 2.4/5GHZ WRT UFL -100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Dome U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-WRT-UFL-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4425GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.9, 3.7, 4 | |
Return Loss | - | |
Gain | 3.2dBi, 6.8dBi, 7dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,86000 Kč | 316,86 Kč |
| 10 | 301,11100 Kč | 3 011,11 Kč |
| 25 | 287,04280 Kč | 7 176,07 Kč |
| 100 | 266,25460 Kč | 26 625,46 Kč |
| 250 | 255,12736 Kč | 63 781,84 Kč |
| 500 | 237,53988 Kč | 118 769,94 Kč |
| Unit Price without VAT: | 316,86000 Kč |
|---|---|
| Unit Price with VAT: | 383,40060 Kč |




