
ANT-DB1-WRT-MON-MHF4 | |
|---|---|
DigiKey Part Number | 343-ANT-DB1-WRT-MON-MHF4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-WRT-MON-MHF4 |
Description | RF ANT 2.5/5GHZ PNL MNT MHF4 |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/ac, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Zigbee™ Panel I-PEX MHF4 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-WRT-MON-MHF4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5225GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 2.2, 10.8 | |
Return Loss | - | |
Gain | 2.1dBi, 2.6dBi | |
Power - Max | 5 W | |
Features | Cable - 216mm | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | 802.11b/g/n/ac, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,48000 Kč | 321,48 Kč |
| 10 | 312,24000 Kč | 3 122,40 Kč |
| 25 | 303,63120 Kč | 7 590,78 Kč |
| 100 | 295,44400 Kč | 29 544,40 Kč |
| Unit Price without VAT: | 321,48000 Kč |
|---|---|
| Unit Price with VAT: | 388,99080 Kč |


