
ANT-DB1-NSP250-T | |
|---|---|
DigiKey Part Number | 343-ANT-DB1-NSP250-TTR-ND - Tape & Reel (TR) 343-ANT-DB1-NSP250-TCT-ND - Cut Tape (CT) 343-ANT-DB1-NSP250-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-NSP250-T |
Description | RF ANT 2.4GHZ 5.8GHZ CHIP SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™, 802.11, U-NII Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-NSP250-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.88GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2, 2.4 | |
Return Loss | - | |
Gain | 2.7dBi, 3.7dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™, 802.11, U-NII | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 100 | 23,30780 Kč | 2 330,78 Kč |
| 250 | 20,57804 Kč | 5 144,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,48862 Kč | 14 488,62 Kč |
| 2 000 | 12,72059 Kč | 25 441,18 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |






