MFG_Industrial-antenna
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-916-ID-2000-SMA

DigiKey Part Number
ANT-916-ID-2000-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-916-ID-2000-SMA
Description
RF ANT 916MHZ WHIP STR BRKT 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight SMA Male Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-916-ID-2000-SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
895MHz ~ 945MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
1.6dBi
Features
Cable - 2m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
4.906" (124.60mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1492,99000 Kč492,99 Kč
10445,41800 Kč4 454,18 Kč
25421,63160 Kč10 540,79 Kč
100419,15810 Kč41 915,81 Kč
Manufacturers Standard Package
Unit Price without VAT:492,99000 Kč
Unit Price with VAT:596,51790 Kč